BC860CT/R
vs
BC860C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
,
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
420
|
420
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
100 MHz
|
150 MHz
|
Base Number Matches |
3
|
19
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
Additional Feature |
|
LOW NOISE
|
Collector-Emitter Voltage-Max |
|
45 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BC860C with alternatives