BC858TC vs BC858BW feature comparison

BC858TC Zetex / Diodes Inc

Buy Now Datasheet

BC858BW North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 220
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
VCEsat-Max 0.65 V
Base Number Matches 2 18
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BC858TC with alternatives