BC858BWT1G
vs
BC858LEADFREE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SC-70 (SOT-323) 3 LEAD
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
419-04
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
9 Weeks, 2 Days
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
220
75
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
150 MHz
VCEsat-Max
0.65 V
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
LOW NOISE
Compare BC858BWT1G with alternatives
Compare BC858LEADFREE with alternatives