BC858BWE6327 vs BC858BTR feature comparison

BC858BWE6327 Siemens

Buy Now Datasheet

BC858BTR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 220
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
VCEsat-Max 0.65 V 0.65 V
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Pin Count 3
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 4.5 pF
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish TIN LEAD

Compare BC858BWE6327 with alternatives

Compare BC858BTR with alternatives