BC858BW
vs
BC858B-13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
DIODES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
220
220
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Transition Frequency-Nom (fT)
100 MHz
200 MHz
Base Number Matches
18
1
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Collector-Emitter Voltage-Max
30 V
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BC858B-13 with alternatives