BC858B vs BC858BWT/R feature comparison

BC858B Fairchild Semiconductor Corporation

Buy Now Datasheet

BC858BWT/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description SOT-23, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 220
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 40 1
Collector-Base Capacitance-Max 5 pF
VCEsat-Max 0.65 V

Compare BC858B with alternatives

Compare BC858BWT/R with alternatives