BC858AWT1 vs BC858AWE6433 feature comparison

BC858AWT1 Freescale Semiconductor

Buy Now Datasheet

BC858AWE6433 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SIEMENS A G
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 125 125
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Base Number Matches 6 2
ECCN Code EAR99
HTS Code 8541.21.00.75
Collector-Emitter Voltage-Max 30 V
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 0.25 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.65 V

Compare BC858AWE6433 with alternatives