BC858AW
vs
BC858AW-R2-10001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
PAN JIT INTERNATIONAL INC
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
125
|
110
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
,
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
|
|
|
Compare BC858AW with alternatives
Compare BC858AW-R2-10001 with alternatives