BC858A
vs
BC858AWT1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ONSEMI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
125
125
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.3 W
0.15 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
39
1
Pbfree Code
Yes
Part Package Code
SC-70 (SOT-323) 3 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
419-04
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
30 V
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
VCEsat-Max
0.65 V