BC857CW_R1_00001 vs BC857CWT1 feature comparison

BC857CW_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BC857CWT1 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.15 W
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Pbfree Code No
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description CASE 419-04, SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code 419-04
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC857CW_R1_00001 with alternatives

Compare BC857CWT1 with alternatives