BC857CWE6433 vs 934051120115 feature comparison

BC857CWE6433 Infineon Technologies AG

Buy Now Datasheet

934051120115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SC-75
Pin Count 3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BC857CWE6433 with alternatives

Compare 934051120115 with alternatives