BC857CW-R1-10001
vs
BC857CWE6433
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
0.25 W
Surface Mount
YES
YES
Base Number Matches
1
2
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Compare BC857CW-R1-10001 with alternatives
Compare BC857CWE6433 with alternatives