BC857CE6327HTSA1 vs BC857C feature comparison

BC857CE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

BC857C Diotec Semiconductor AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG DIOTEC SEMICONDUCTOR AG
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon Diotec
Additional Feature TR, 7 INCH: 3000
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.31 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
VCEsat-Max 0.65 V
Base Number Matches 1 4
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare BC857CE6327HTSA1 with alternatives

Compare BC857C with alternatives