BC857BE6327XT vs BC560CZL1G feature comparison

BC857BE6327XT Infineon Technologies AG

Buy Now Datasheet

BC560CZL1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ONSEMI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Additional Feature TR, 7 INCH: 3000 LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 380
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W 0.625 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.65 V
Base Number Matches 1 1
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
JEDEC-95 Code TO-92
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare BC857BE6327XT with alternatives

Compare BC560CZL1G with alternatives