BC857ALT1 vs BC857A-13 feature comparison

BC857ALT1 Freescale Semiconductor

Buy Now Datasheet

BC857A-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS DIODES INC
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 125 125
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Base Number Matches 12 1
Pin Count 3
ECCN Code EAR99
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BC857A-13 with alternatives