BC856B_R2_00001 vs TMPT4401LX feature comparison

BC856B_R2_00001 PanJit Semiconductor

Buy Now Datasheet

TMPT4401LX Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC ALLEGRO MICROSYSTEMS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 65 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 250 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 6.5 pF
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified
VCEsat-Max 0.4 V

Compare BC856B_R2_00001 with alternatives

Compare TMPT4401LX with alternatives