BC856BWT/R
vs
BC856BW,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-70
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
5 pF
5 pF
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
220
220
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.65 V
0.65 V
Base Number Matches
2
2
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.2 W
Compare BC856BWT/R with alternatives
Compare BC856BW,115 with alternatives
BC856BW,115 vs BC856BW/A2
BC856BW,115 vs BC856BW-13
BC856BW,115 vs BC856BW-R1-10001
BC856BW,115 vs BC856BW
BC856BW,115 vs BC856BWT1
BC856BW,115 vs BC856BW,135
BC856BW,115 vs BC856BWT1G
BC856BW,115 vs BC856BW-AU_R1_000A1
BC856BW,115 vs 934021820115