BC856BW-TAPE-7 vs BC856BW-7 feature comparison

BC856BW-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BC856BW-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 220
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 200 MHz
VCEsat-Max 0.65 V
Base Number Matches 1 1
Rohs Code No
Pin Count 3
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare BC856BW-TAPE-7 with alternatives

Compare BC856BW-7 with alternatives