BC856BT/R vs 934051090115 feature comparison

BC856BT/R NXP Semiconductors

Buy Now Datasheet

934051090115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOT-23 SC-75
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-75, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 220
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.65 V
Base Number Matches 3 1
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare BC856BT/R with alternatives

Compare 934051090115 with alternatives