BC856BM3T5G
vs
2N2907ABS-1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, CASE 631AA-01, 3 PIN
|
UNCASED CHIP, S-XUUC-N2
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 631AA-01
|
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
0.1 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
65 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
220
|
100
|
JESD-30 Code |
R-PDSO-F3
|
S-XUUC-N2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
200 °C
|
Turn-off Time-Max (toff) |
|
300 ns
|
Turn-on Time-Max (ton) |
|
45 ns
|
|
|
|
Compare BC856BM3T5G with alternatives
Compare 2N2907ABS-1 with alternatives