BC856B-AU_R2_000A1
vs
BC856B_R1_10001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PANJIT INTERNATIONAL INC
Package Description
SMALL OUTLINE, R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
220
220
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
200 MHz
Base Number Matches
1
1
Collector-Base Capacitance-Max
4.5 pF
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Power Dissipation-Max (Abs)
0.33 W
Transistor Application
AMPLIFIER
VCEsat-Max
0.65 V
Compare BC856B-AU_R2_000A1 with alternatives
Compare BC856B_R1_10001 with alternatives