BC856AW,115 vs BC856AW feature comparison

BC856AW,115 NXP Semiconductors

Buy Now Datasheet

BC856AW Weitronic Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS WEITRONIC ENTERPRISE CO LTD
Part Package Code SC-70
Package Description PLASTIC, UMT3, SMD, SC-70, CMPAK-3 SOT-323, SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 5 pF 4.5 pF
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 125 125
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.15 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.65 V 0.65 V
Base Number Matches 1 1
Operating Temperature-Min -55 °C

Compare BC856AW,115 with alternatives

Compare BC856AW with alternatives