BC856ALT3G
vs
BC856AR-TAPE-13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
CASE 318-08, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
318
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
125
125
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
150 MHz
Base Number Matches
1
1
VCEsat-Max
0.65 V
Compare BC856ALT3G with alternatives
Compare BC856AR-TAPE-13 with alternatives