BC856ALT1 vs BC856A-TAPE-7 feature comparison

BC856ALT1 SynSemi Inc

Buy Now Datasheet

BC856A-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SYNSEMI INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 125 125
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 150 MHz
Base Number Matches 12 1
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 65 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.65 V

Compare BC856ALT1 with alternatives

Compare BC856A-TAPE-7 with alternatives