BC856A
vs
BC856BTR13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.54
8.8
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
125
220
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.3 W
0.35 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Transition Frequency-Nom (fT)
100 MHz
150 MHz
Base Number Matches
41
1
Pbfree Code
No
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
65 V
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
VCEsat-Max
0.65 V
Compare BC856BTR13 with alternatives