BC850CW-TAPE-13 vs BC850C feature comparison

BC850CW-TAPE-13 NXP Semiconductors

Buy Now Datasheet

BC850C Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 26
Rohs Code No
Part Package Code SOT-23
Pin Count 3
HTS Code 8541.21.00.75
JESD-609 Code e0
Power Dissipation Ambient-Max 0.33 W
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BC850CW-TAPE-13 with alternatives

Compare BC850C with alternatives