BC850CW,135 vs BC850BTR feature comparison

BC850CW,135 Nexperia

Buy Now Datasheet

BC850BTR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Part Package Code SC-70
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 1993-10-01
Samacsys Manufacturer Nexperia
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 3 pF 2.5 pF
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 2 1
Pbfree Code No
Rohs Code No

Compare BC850CW,135 with alternatives

Compare BC850BTR with alternatives