BC850CLEADFREE vs BC850CTR feature comparison

BC850CLEADFREE Central Semiconductor Corp

Buy Now Datasheet

BC850CTR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 2.5 pF
VCEsat-Max 0.6 V

Compare BC850CLEADFREE with alternatives

Compare BC850CTR with alternatives