BC850C
vs
BC850B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
PROMAX-JOHNTON CORP
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diotec
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
110
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
VCEsat-Max
0.6 V
Base Number Matches
3
2
Pbfree Code
No
Compare BC850C with alternatives
Compare BC850B with alternatives