BC850BW
vs
BC850BLT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
ONSEMI
Package Description
PLASTIC, SC-70, 3 PIN
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1993-10-01
Samacsys Manufacturer
Nexperia
onsemi
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
5
2
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Pin Count
3
Manufacturer Package Code
318
Factory Lead Time
10 Weeks
Collector-Base Capacitance-Max
4.5 pF
JEDEC-95 Code
TO-236
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
VCEsat-Max
0.6 V
Compare BC850BW with alternatives
Compare BC850BLT1G with alternatives