BC850BTR vs BC850B feature comparison

BC850BTR Central Semiconductor Corp

Buy Now Datasheet

BC850B YAGEO Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PHILIPS COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
VCEsat-Max 0.6 V
Base Number Matches 2 3
Collector Current-Max (IC) 0.2 A
Transistor Application AMPLIFIER

Compare BC850BTR with alternatives

Compare BC850B with alternatives