BC850BR-TAPE-13
vs
BC850BLT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NXP SEMICONDUCTORS
LESHAN RADIO CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
VCEsat-Max
0.6 V
Base Number Matches
1
7
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
0.3 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC850BR-TAPE-13 with alternatives
Compare BC850BLT1 with alternatives