BC850BLT1 vs BC850CTA feature comparison

BC850BLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

BC850CTA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD DIODES INC
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 420
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 7 2
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare BC850BLT1 with alternatives

Compare BC850CTA with alternatives