BC850B
vs
BC847BS/T2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
110
200
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
JESD-609 Code
e0
e3
Number of Elements
1
2
Number of Terminals
3
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
Base Number Matches
26
2
HTS Code
8541.21.00.95
Date Of Intro
2017-02-01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.25 W
Time@Peak Reflow Temperature-Max (s)
30
Compare BC847BS/T2 with alternatives