BC850B vs NSVBC847BTT1G feature comparison

BC850B Weitronic Enterprise Co Ltd

Buy Now Datasheet

NSVBC847BTT1G onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRONIC ENTERPRISE CO LTD ONSEMI
Package Description SOT-23, 3 PIN SC-75, SOT-416, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF 4.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SC-75-3
Manufacturer Package Code 463-01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER

Compare BC850B with alternatives

Compare NSVBC847BTT1G with alternatives