BC850B/T3 vs BC850C feature comparison

BC850B/T3 Nexperia

Buy Now Datasheet

BC850C Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 420
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 1 8
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified

Compare BC850B/T3 with alternatives

Compare BC850C with alternatives