BC849CWT/R
vs
BC849B,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-70
TO-236
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, SST3, SMD, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.6 V
0.6 V
Base Number Matches
1
1
Manufacturer Package Code
SOT23
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.3 W
Time@Peak Reflow Temperature-Max (s)
30
Compare BC849CWT/R with alternatives
Compare BC849B,215 with alternatives
BC849B,215 vs BC849BR-TAPE-13
BC849B,215 vs BC849BW,115
BC849B,215 vs BC849BTA
BC849B,215 vs BC849BMTF
BC849B,215 vs BC849BW
BC849B,215 vs BC849C/T3
BC849B,215 vs BC849B-TAPE-7
BC849B,215 vs BC849BR-TAPE-7
BC849B,215 vs BC849CTC