BC849CT/R
vs
BC849BW,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOT-23
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
200
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.6 V
0.6 V
Base Number Matches
2
2
Manufacturer Package Code
SOT323
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Collector-Base Capacitance-Max
3 pF
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Compare BC849CT/R with alternatives
Compare BC849BW,115 with alternatives
BC849BW,115 vs BC849CWT/R
BC849BW,115 vs BC849CLT1
BC849BW,115 vs 934022020115
BC849BW,115 vs BC849BLT1G
BC849BW,115 vs BC849BW
BC849BW,115 vs BC849B
BC849BW,115 vs BC849B,235
BC849BW,115 vs BC849B-TAPE-7
BC849BW,115 vs BC849BLT3G