BC849BW-R2-10001 vs BC849BW-AU_R2_000A1 feature comparison

BC849BW-R2-10001 PanJit Semiconductor

Buy Now Datasheet

BC849BW-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Rohs Code Yes
Package Description ,
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
Number of Elements 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC849BW-R2-10001 with alternatives

Compare BC849BW-AU_R2_000A1 with alternatives