BC848CWT1G vs BC847 feature comparison

BC848CWT1G Rochester Electronics LLC

Buy Now Datasheet

BC847 KEC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC KEC CORP
Part Package Code SC-70 SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 419-04
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 2 21
ECCN Code EAR99
Samacsys Manufacturer KEC

Compare BC848CWT1G with alternatives

Compare BC847 with alternatives