BC848CWT1 vs BC847CWE6327 feature comparison

BC848CWT1 Motorola Mobility LLC

Buy Now Datasheet

BC847CWE6327 Siemens

Buy Now Datasheet
Transferred Transferred
MOTOROLA INC SIEMENS A G
SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
unknown unknown
EAR99 EAR99
8541.21.00.95 8541.21.00.75
0.1 A 0.1 A
4.5 pF
30 V 45 V
SINGLE SINGLE
420 420
R-PDSO-G3 R-PDSO-G3
e0
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
0.15 W 0.25 W
0.0024 W
Not Qualified Not Qualified
YES YES
Tin/Lead (Sn/Pb)
GULL WING GULL WING
DUAL DUAL
AMPLIFIER SWITCHING
SILICON SILICON
100 MHz 250 MHz
0.6 V 0.65 V
6 3

Compare BC848CWT1 with alternatives

Compare BC847CWE6327 with alternatives