BC848CWT1 vs BC848BT116 feature comparison

BC848CWT1 onsemi

Buy Now Datasheet

BC848BT116 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROHM CO LTD
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description CASE 419-04, SC-70, 3 PIN SST3, 3 PIN
Pin Count 3 3
Manufacturer Package Code 419-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 18 Weeks
Samacsys Manufacturer onsemi ROHM Semiconductor
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.0024 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Base Number Matches 2 1
Rohs Code Yes
Collector-Base Capacitance-Max 3 pF
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 10
VCEsat-Max 0.3 V

Compare BC848CWT1 with alternatives

Compare BC848BT116 with alternatives