BC848BWT1
vs
BC848B-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
200
|
|
Number of Elements |
1
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.15 W
|
|
Surface Mount |
YES
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
6
|
1
|
Package Description |
|
,
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BC848BWT1 with alternatives
Compare BC848B-T with alternatives