BC848BW
vs
BC848B-TP-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
20
1
Rohs Code
Yes
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Compare BC848B-TP-HF with alternatives