BC848BR vs BC848B-TP-HF feature comparison

BC848BR North American Philips Discrete Products Div

Buy Now Datasheet

BC848B-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV MICRO COMMERCIAL COMPONENTS
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.31 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Transition Frequency-Nom (fT) 300 MHz 100 MHz
Base Number Matches 3 1
Collector-Emitter Voltage-Max 30 V
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON

Compare BC848B-TP-HF with alternatives