BC848BLT1 vs BC848BLT1 feature comparison

BC848BLT1 onsemi

Buy Now Datasheet

BC848BLT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI LESHAN RADIO CO LTD
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W 0.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 4 4
Rohs Code Yes

Compare BC848BLT1 with alternatives

Compare BC848BLT1 with alternatives