BC848B
vs
BC848CLT3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
420
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
Base Number Matches
3
1
Package Description
SMALL OUTLINE, R-PDSO-G3
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
4.5 pF
JEDEC-95 Code
TO-236AB
Power Dissipation Ambient-Max
0.225 W
VCEsat-Max
0.6 V
Compare BC848B with alternatives
Compare BC848CLT3 with alternatives