BC848B
vs
BC848BLT1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SYNSEMI INC
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Power Dissipation-Max (Abs)
0.31 W
0.225 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
12
1
Polarity/Channel Type
NPN
Compare BC848B with alternatives
Compare BC848BLT1 with alternatives