BC848B,215
vs
2SC3624L17-T1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NEC ELECTRONICS CORP
Part Package Code
TO-236
SC-59
Package Description
PLASTIC, SMD, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Collector Current-Max (IC)
0.1 A
0.15 A
Collector-Emitter Voltage-Max
30 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
1000
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
250 MHz
VCEsat-Max
0.6 V
Base Number Matches
1
2
Compare BC848B,215 with alternatives
BC848B,215 vs SBC848BLT1
BC848B,215 vs BC848BLT1G
BC848B,215 vs BC848B/T3
BC848B,215 vs BC848BLT3
BC848B,215 vs BC848B,235
BC848B,215 vs BC848CLT1
BC848B,215 vs BC848CLT1G
BC848B,215 vs BC848B/T4
BC848B,215 vs BC848BLT1
Compare 2SC3624L17-T1B with alternatives