BC847TR13 vs BC847CLT1G feature comparison

BC847TR13 Central Semiconductor Corp

Buy Now Datasheet

BC847CLT1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 2.5 pF 4.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 2
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Factory Lead Time 14 Weeks, 4 Days
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A
JEDEC-95 Code TO-236
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.3 W
Time@Peak Reflow Temperature-Max (s) 40

Compare BC847TR13 with alternatives

Compare BC847CLT1G with alternatives